• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell BT-BO 25/1 A Jump lead 31.4 mm² Aluminium (copper plated) 3.50 m Plastic clamps, Without surge protection

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell jump start cable BT-BO 25/1 A.

  • Fully insulated develop
  • Jump start cable tested according to DIN 72553
  • Includes carry bag
  • 'Diagram of an electrical connection: Crocodile clip and cable. Text shows 31.4 mm² / 350 A (∆25 mm² / Cu)'
  • 'Illustration of a 3.5-metre cable with two connectors.'
  • Symbol of a round cable with the inscription 'AL', indicating that the cable is made of aluminium.
  • Symbol image for Einhell BT-BO 25/1 A Jump lead 31.4 mm² Aluminium (copper plated) 3.50 m Plastic clamps, Without surge protection
  • Symbol of a car battery diagram with positive and negative terminals. Underneath it reads '12 / 24 V', indicating the battery voltage.

Technical specifications

  • Test current 350 A
Product type

Jump lead

Suitable for petrol engines up to

5500 cm³

Suitable for Diesel engines up to

3000 cm³

Cable length

3.50 m

Conductivity equal to a copper cable with a cross section of

25 mm²

Material

Aluminium (copper plated)

Width

300 mm

Length

350 cm

Cross section

31.4 mm²

Features

Plastic clamps

Without surge protection

Weight

1860 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1013098 Einhell BT-BO 25/1 A Jump lead 31.4 mm² Aluminium (copper plated) 3.50 m Plastic clamps, Without surge protection

Warranty Terms

Warranty Terms 1013098 Einhell BT-BO 25/1 A Jump lead 31.4 mm² Aluminium (copper plated) 3.50 m Plastic clamps, Without surge protection

Description

The BT-BO 25/1 A jump-start cable also provides inexperienced helpers with very good service in bridging or starting aid of petrol and diesel engines. It is equipped with 4 fully insulated terminal clamps. The conductor material consists of 31.4 mm² aluminum (= 25 mm² copper cable). A practical carrying case is already included in the delivery of the jump start cable tested according to DIN 72553-25.

This text is machine translated.

Features

  • Jumper cable tested according to DIN 72553-254Fully insulated terminal clamps31.4 mm² aluminum conductor material (= 25 mm² copper cable)Includes carry bag

Scope of delivery

  • 1x jump start cable BT-BO 25/1 A1x storage bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)