• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell BT-BO 25/1 A LED SP Jump lead 31.4 mm² Aluminium (copper plated) 3.50 m Illuminated clamps

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

START CABLE BT-BO 25/1 A LED SP

  • Tested according to DIN 72553-25
  • Fully insulated terminal clamps
  • Pliers with LED-lighting
  • Circuit protection
  • Includes carry bag
  • Battery symbol with plus and minus signs, underneath '12 / 24 V'.
  • Silhouette of a car with text 'PETROL MAX 5500 CC' and 'DIESEL MAX 3000 CC', indicating engine capacity limits for fuel types.
  • Symbol of a round aluminium tube with the inscription 'AL' underneath.
  • Symbol for a cable 3.5 metres long, represented by two connected plugs.
  • 'Cable icon' above an indication: '31.4 mm² / 350 A (⩾ 25 mm² / CU)'.

Technical specifications

  • Test current 350 A
Type

Jump Leads

Product type

Jump lead

DIN standard

DIN 72553

Suitable for petrol engines up to

5500 cm³

Suitable for Diesel engines up to

3000 cm³

Cable length

3.50 m

Conductivity equal to a copper cable with a cross section of

25 mm²

Material

Aluminium (copper plated)

Width

120 mm

Height

50 mm

Length

3500 mm

Cross section

31.4 mm²

Features

Illuminated clamps

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1592088 Einhell BT-BO 25/1 A LED SP Jump lead 31.4 mm² Aluminium (copper plated) 3.50 m Illuminated clamps

User & Safety Instructions

User & Safety Instructions 1592088 Einhell BT-BO 25/1 A LED SP Jump lead 31.4 mm² Aluminium (copper plated) 3.50 m Illuminated clamps

Warranty Terms

Warranty Terms 1592088 Einhell BT-BO 25/1 A LED SP Jump lead 31.4 mm² Aluminium (copper plated) 3.50 m Illuminated clamps

Description

The BT-BO 25/1 A LED SP jump start cable provides good service for starting aid of petrol and diesel engines. The 4 pole pliers are fully insulated and equipped with LED lighting. The conductor material consists of 31.4 mm² aluminum (= 25 mm² copper cable). The integrated protective electronics ensure safe starting aid against damaging voltage peaks. A practical carrying case is already included in the delivery of the jump start cable tested according to DIN 72553-25.

This text is machine translated.

Features

  • Jumper cable tested according to DIN 72553-254 fully insulated terminal clamps31.4 mm² aluminum conductor material (= 25 mm² copper cable)Pliers with LED lightingProtective electronics against harmful voltage spikes at jump startsIncludes carry bag

Scope of delivery

  • 1x jump start cable BT-BO 25/1 A LED SP1x storage bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)