
Highlights & Details
Einhell cordless lawn mower GC-CM 36/46 S Li BL (2x4.0Ah)
- Member of the Power X-Change family, 2x 18 V battery required
- Twin-pack technology: 2x 18 V Power X-Change batteries – more Power
- Brushless motor - more Power and longer running time
- Brushless – 10 years motor guarantee after registration
- Wheel drive with variable speed regulation
Technical specifications
- Catch container
- U-shaped handle
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ spare battery
+ charger
- Operating voltage
2x 18 V
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
4.0 Ah
- Cutting width (max.)
46 cm
- Cutting depth
80 mm
- Blade depth setting
9 x
- Collector
50 l
- Weight
24.1 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754341 Einhell GC-CM 36/46 S Li BL (2x4,0Ah) Rechargeable battery Cordless lawn mover + spare battery, + charger 18 V Cutting w
Warranty Terms
Warranty Terms 3754341 Einhell GC-CM 36/46 S Li BL (2x4,0Ah) Rechargeable battery Cordless lawn mover + spare battery, + charger 18 V Cutting w
Description
This text is machine translated.
Features
- 9-stage, central cutting height adjustment (25 - 80 mm)
- 50 liter grass collecting bag with fill level indicator
- Fold-out, height-adjustable guide rail
- Highwheels – green, large wheels
- Robust, durable steel deck
- Recommended for lawns up to 500 m²
Scope of delivery
- 2 x 4.0 Ah rechargeable batteries
- 1x twin charger
Frequently Bought Together
(*All information is plus legal VAT)€ 603.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































