• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GC-PW 16 Petrol garden pump 14000 l/h 28 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Petrol water pump GC-PW 16

  • Integrated check valveWater filler neck
  • '14,000 l/h' in black text on a white background.<br><br>Note: I adjusted the number formatting to use a comma as the thousands separator, which is standard in British English.
  • Symbol of a motor labelled '1.6 kW (3600 rpm) 79 cc'
  • Hand holding a carrying handle. Underneath is the text 'CARRYING HANDLE'. Signals for correct lifting of a container.
  • A black icon shows a canister, with '1.8 l FUEL TANK' written underneath. Symbolises a 1.8-litre fuel tank.
  • Black and white graphic of a fuel pump with a tick and the text 'E10 Ready'. Symbolises compatibility with E10 fuel.

Technical specifications

  • Suction connection 47.8mm (G11/2 AG)Pressure connection 47.8mm (G11/2 AG)Max. Speed 3600 min^-1Power 1.6 kW
Product type

Petrol garden pump

Max. delivery head

28 m

Max. discharge pressure

2.8 bar

Max. feed rate

14000 l/h

Factory colour

Red

Power (P2)

1600 W

Length

355 mm

Width

310 mm

Height

380 mm

Dim

(L x W x H) 355 x 310 x 380 mm

Weight

15500 g

Tank volume

1.8 l

Fuel

Unleaded petrol

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526761 Einhell GC-PW 16 Petrol garden pump 14000 l/h 28 m

Information

Information 2526761 Einhell GC-PW 16 Petrol garden pump 14000 l/h 28 m

Warranty Terms

Warranty Terms 2526761 Einhell GC-PW 16 Petrol garden pump 14000 l/h 28 m

Description

With the GC-PW 16 petrol water pump, large quantities of water can be quickly delivered, for example, in order to produce an electricity-independant domestic water supply. The 1.6 kW four-stroke petrol engine provides sufficient torque to pump up to 14,000 liters per hour over a delivery height of up to 28 meters. Pressure connection and suction connection are equipped with a G1½ external thread. The GC-PW 16 is safe and vibration-damped thanks to its robust rubber feet. The pump has a 1.8 liter tank which allows longer operating phases. A water filling screw is provided for the comfortable filling of the pump, residual water can be drained after use by means of a water emptying screw. The device can be transported easily thanks to the practical carrying handle.

This text is machine translated.

Features

  • 4-stroke engineWater filler neckWater drain screwLow-oil fuseIntegrated check valveRubber feetHandle

Scope of delivery

  • Incl. 2x hose adapter 38.1 mm (1.5")
  • Suction basket 38.1 mm (1.5")
  • Screw and spark plug wrench

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 250.98*

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)