
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ battery
+ charger
+ wheels
- Technology
Li-ion
- Rechargeable battery capacity (details)
2.5 Ah
- Cutting width (max.)
30 cm
- Blade depth setting
3 x
- Collector
27 l
- Weight
9.3 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556181 Einhell GE-CM 18/30-1 Li BL (1x3,0Ah) Rechargeable battery Cordless lawn mover + battery, + charger, + wheels Cutting wi
Warranty Terms
Warranty Terms 3556181 Einhell GE-CM 18/30-1 Li BL (1x3,0Ah) Rechargeable battery Cordless lawn mover + battery, + charger, + wheels Cutting wi
Frequently Bought Together
(*All information is plus legal VAT)€ 248.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































