
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ wheels
T-grip
Rear ejection
w/o battery
w/o charger
- Technology
Li-ion
- Rechargeable battery capacity (details)
2,5 Ah
- Cutting width (max.)
32 cm
- Blade depth setting
3 x
- Collector
25 l
- Weight
8.53 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532231 Einhell Power X-Change GE-CM 18/32 Li-Solo Rechargeable battery Cordless lawn mover + wheels, T-grip, Rear ejection, w/o
Warranty Terms
Warranty Terms 3532231 Einhell Power X-Change GE-CM 18/32 Li-Solo Rechargeable battery Cordless lawn mover + wheels, T-grip, Rear ejection, w/o
Frequently Bought Together
(*All information is plus legal VAT)€ 158.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























