
Highlights & Details
Battery-operated lawn mower GE-CM 43 Li M kit (2x4.0Ah)
- TWIN-PACK technology
- Brushless motor
- Pure Power Brushless
- 6-settings of cutting height
- 3-way adjustable guide rail
Technical specifications
- Protection class III
- Sound pressure level L PA: 73.2 dB(A)
- Uncertainty kPa: 3 dB
- Measured sound power level LWA : 86.1 dB(A)
- Uncertainty KWA : 2.87 dB
- Guaranteed sound power level LWA : 90 dB(A)
- Holm vibration: ≤ 2.5 m/s 2
- Uncertainty K: 1.5 m/s2
- Cutting height adjustment 25-75 mm
- Protection class: IPX1
- Wheel diameter front 160 mm, rear 250 mm
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ charger
+ spare battery
- Operating voltage
36 V
- Technology
Li-ion
- Battery voltage
36 V
- Rechargeable battery capacity (details)
4 Ah
- RPM
3200 U/min
- Suitable for
600 m²
- Cutting width (max.)
43 cm
- Cutting depth
75 mm
- Blade depth setting
6stufig x
- Collector
63 l
- Weight
16.5 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368758 Einhell Power X-Change GE-CM 43 Li M Kit (2x4,0Ah) Rechargeable battery Cordless lawn mover + charger, + spare battery 3
Information
Information 3368758 Einhell Power X-Change GE-CM 43 Li M Kit (2x4,0Ah) Rechargeable battery Cordless lawn mover + charger, + spare battery 3
Warranty Terms
Warranty Terms 3368758 Einhell Power X-Change GE-CM 43 Li M Kit (2x4,0Ah) Rechargeable battery Cordless lawn mover + charger, + spare battery 3
Description
This text is machine translated.
Features
- Folding guide rail 3-way height adjustable
- Integrated carrying handle for easy transportation
- Highwheeler - gentle green, large surface wheels
- Grass collecting box with full status display
- High-quality, impact-resistant plastic housing
- TWIN-PACK technology: 2x18V Power X-change batteries - more Power
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- 6-stage central cutting height adjustment
Scope of delivery
- Includes 2x 4 Ah rechargeable batteries
- 2 chargers
- Mowing kit
- Grass collecting box
System requirements
- Einhell Power X-change
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































