• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change TE-CD 18/48 Li-i-Solo 2-speed-Cordless impact driver w/o charger, w/o battery

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Power X-Change TE-CD 18/48 Li-i-Solo 2-speed-Cordless impact driver w/o charger, w/o battery

  • Blow count (max.) 24000 /min
  • Max. drill bit Ø
  • 'No battery included. No charger included.' The note indicates that both battery and charger are not included in the delivery.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Cordless impact driver

Type

TE-CD 18/48 Li-i-Solo

Blow count (max.)

24000 /min

Transmission type

2-speed

Weight

1.41 kg

Weight, information

without rechargeable battery

Tool holder

13 mm keyless drill chuck

Drill chuck clamping range

1 - 13 mm

Features

w/o charger

w/o battery

Functions

Stepless speed control

Torque (max.)

48 Nm

No. of power packs included

0

Technology

Li-ion

Max. torque

48 Nm

Width

215 mm

Height

196 mm

Length

223 mm

Power supply (LOV)

rechargeable

Quick tool exchange

Yes

Idle speed (details)

400 U/min

Torque levels

23

Max. screw Ø

6 mm

Voltage

18 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1855765 Einhell Power X-Change TE-CD 18/48 Li-i-Solo 2-speed-Cordless impact driver w/o charger, w/o battery

User & Safety Instructions

User & Safety Instructions 1855765 Einhell Power X-Change TE-CD 18/48 Li-i-Solo 2-speed-Cordless impact driver w/o charger, w/o battery

Warranty Terms

Warranty Terms 1855765 Einhell Power X-Change TE-CD 18/48 Li-i-Solo 2-speed-Cordless impact driver w/o charger, w/o battery

Description

The einhell cordless hammer drill TE-CD 18/48 Li-i-Solo is not only a useful and powerful wizard in the home, workshop and garage. Due to its enclosed hammer drill function, it is also designed for universal work in the areas of renovation and refurbishment. Screw, drill and hammer drilling are the most important basic functions for all important tasks actively defend. As a member of the Power X-change family unfolds it all his strength far away from any plug socket and thus makes the user highly flexible. Thereby, it is always ready to use thanks to Li-ion technology with no self-discharge. The two-speed gearbox works with a hammer of up to 24,000 units per minute and provides up to 48 Nm force to the desired spot. The ergonomic design and soft grip is the cordless hammer drill on highest handiness and also ensures longer inserts pleasant and fatigue-free working. The einhulsige 13 mm drill chuck is the desired tool accessories quickly and easily. For optimal work in dark areas, the LED lighting. Battery and charger are available separately, for example as a practical PXC starter set in different power stages.

This text is machine translated.

Features

  • Member of the Power X-Change familyIncludes impact-drill function for universal working2-speed gearbox for powerful drilling and screwingSpeed electronics for material & user-friendly workAlways ready to use Li-Ion technology without self-dischargePerfect for use in dark areas thanks to LED lighting

Scope of delivery

  • 1x cordless hammer drill TE-CD 18/48 Li-i-Solo 1x additional handle1x belt clip holster

Hints

Supplied without battery and charger, these are available separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)