• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional TP-AG 18/125-13 Q BL - Solo 4431215 Cordless angle grinder incl. quick-release nut 1300 W 18 V

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Einhell professional cordless angle grinder TP-AG 18/125-13 Q Li BL - Solo PXC

  • 1300 W 18 V

Technical specifications

Product type

Cordless angle grinder

Features

incl. quick-release nut

1300 W

Voltage

18 V

No. of power packs included

0

Max. separation depth

33 mm

Length

328 mm

Width

122 mm

Height

260 mm

Dim

(L x W x H) 328 x 122 x 260 mm

Weight

2.07 kg

Idle speed

10000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796542 Einhell Professional TP-AG 18/125-13 Q BL - Solo 4431215 Cordless angle grinder incl. quick-release nut 1300 W 18 V

Warranty Terms

Warranty Terms 3796542 Einhell Professional TP-AG 18/125-13 Q BL - Solo 4431215 Cordless angle grinder incl. quick-release nut 1300 W 18 V

Description

The Einhell professional battery-operated angle grinder TP-AG 18/125-13 Q Li BL - Solo offers wireless power and is part of the Power X-Change battery-operated platform. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. The performance of the cordless angle grinder is comparable to a 1,300 W cable device. With up to 10,000 rpm and a maximum cutting depth of 33 mm, the angle grinder impresses in any situation. The disk protection with quick adjustment, the restart protection, the overload protection and the soft start provide for a safe and controlled working. A protection against separation is already included in the delivery. For maximum usage comfort the vibration-damped additional handle possesses a 2-fold mounting position. With the anti-vibration function a low-vibration and fatigue-free working is possible. The cutting discs with max. Ø 125 mm can be changed without tools thanks to quick clamping nut. Removable dust protection grilles protect the motor against dirt. Battery and charger are not included in the delivery but can be purchased separately.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18 V battery required
  • Brushless motor - more Power and longer running time
  • Brushless – 10 years motor guarantee after registration
  • Performance comparable to 1,300 W cable device (for 8 Ah PXC battery)
  • Vibration-damped additional handle can be mounted flexibly
  • Quick clamping nut for tool-less disc change
  • Removable dust protection grid for easy cleaning
  • Soft start and restart protection for safety and motor protection
  • Disc protection with quick adjustment for more flexibility
  • Overload protection protects the motor from overheating
  • Separation protection included - for different work inserts
  • Recommendation for optimum results: 4.0 Ah rechargeable battery and higher
  • Supplied without cutting disc (sold separately)
  • Battery and charger not included (sold separately)

Scope of delivery

  • Anti-vibration additional handle, quick release nut, cutting disc protection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)