Einhell spray paint system accessories color tank 1200ml
Paint container for spray systems
Suitable for all Einhell spray paint systems
1200 ml capacity for large work surfaces
Simple installation at the spray gun head
Semi-transparent beaker with integrated scale
Technical specifications
Product type
Spare paint reservoir
Capacity
1200 ml
Length
146 mm
Width
125 mm
Height
149 mm
Dim
(L x W x H) 146 x 125 x 149 mm
Weight
0.160 kg
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754345 Einhell Spare paint reservoir
Description
The original Einhell 1200 ml color tank is a suitable accessory and spare part for the Einhell paint spray systems. The large paint container has a capacity of 1200 ml. Thus, with the powerful spray color systems even very large work surfaces can be worked on, without constantly having to refill paint or varnish. The semi-transparent container has an integrated scale, which always shows the level. During longer breaks the tank can be closed with the supplied lid so that the paint which remains inside does not dry. The suction cup is easily installed by screwing it onto the spray gun head.
This text is machine translated.
Scope of delivery
1x paint container
1x lid
Description
The original Einhell 1200 ml color tank is a suitable accessory and spare part for the Einhell paint spray systems. The large paint container has a capacity of 1200 ml. Thus, with the powerful spray color systems even very large work surfaces can be worked on, without constantly having to refill paint or varnish. The semi-transparent container has an integrated scale, which always shows the level. During longer breaks the tank can be closed with the supplied lid so that the paint which remains inside does not dry. The suction cup is easily installed by screwing it onto the spray gun head.
This text is machine translated.
Scope of delivery
1x paint container
1x lid
What kind of Spray Colour Dispensers & Pumps are you looking for?