• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Sprayer attachment Max. feed rate 1000 ml/min

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell spray paint system accessories Paint spray attachment 1200ml

  • Paint spray attachment for spray equipment
  • Suitable for Einhell battery-color spray system TE-SY 18/90 Li
  • Easily changeable spray gun head
  • Including 1200 ml suction cup
  • Incl. 3x nozzle (Ø 1.5 mm, 2.5 mm, 3.0 mm)

Technical specifications

Product type

Sprayer attachment

Max. feed rate

1000 ml/min

Capacity

1200 ml

Length

151 mm

Width

150 mm

Height

250 mm

Dim

(L x W x H) 151 x 150 x 250 mm

Weight

410 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754397 Einhell Sprayer attachment Max. feed rate 1000 ml/min

Description

The original Einhell color spray attachment 1200 ml is a suitable accessory and spare part for the Einhell TE-SY 18/90 LI battery paint spray system. The spray gun head included in the accessories set can be installed quickly and easily on the spray paint system, as well as the suction cup with 1200 ml capacity. The three supplied nozzles (Ø 1.5 mm, 2.5 mm, 3.0 mm) enable a flexible use, optimally adapted to the spray surface, and are easily replaced. A cleaning needle for the nozzles and a cleaning brush are included in the delivery so that all paint-carrying elements can be cleaned easily.

This text is machine translated.

Features

  • Easy cleaning by cleaning brush and stylus

Scope of delivery

  • 1x paint container
  • 1x cleaning brush
  • 1x cleaning needle
  • 1x spray gun head
  • 3x nozzle

More interesting products

(*All information is plus legal VAT)