
Highlights & Details
Einhell TC-BD 450 Box column drill press 450 W Total height 592 mm
- 450 W
- Max. drill bit Ø 13 mm;Max. drilling depth 50 mm
Technical specifications
- Product type
Box column drill press
450 W
- Rotational speed range
600 - 2650 U/min
- Nosing
104 mm
- Max. drilling depth
50 mm
- Max. drill diameter
13 mm
- Drill chuck clamping range
1,5 - 13 mm
- Table length
160 mm
- Table width
160 mm
- Total height
592 mm
- Column width
46 mm
- Weight
12.99 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533525 Einhell TC-BD 450 Box column drill press 450 W Total height 592 mm
Information
Information 2533525 Einhell TC-BD 450 Box column drill press 450 W Total height 592 mm
Warranty Terms
Warranty Terms 2533525 Einhell TC-BD 450 Box column drill press 450 W Total height 592 mm
Description
This text is machine translated.
Features
- 5x speed gradation suitable for any materialFor the most common drill sizes thanks to robust toothed rim chuckExact and fast drilling by adjustable depth stopVariable through continuous height adjustment of the drilling tableDrill table can also be rotated and tiltedRubberized, three-arm turnstile for an exact pressureSafe working by folding chip protectionOn/off switch with zero potential releaseBall-bearing drill spindle for long-life and easy operation
Frequently Bought Together
(*All information is plus legal VAT)€ 428.96*
What kind of Bench Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































