
Highlights & Details
Einhell TC-BD 630/1 Box column drill press 630 W Total height 850 mm 240 V
- 630 W
- 2-speed
- Max. drill bit Ø 16 mm;Max. drilling depth 60 mm
Technical specifications
- Speed gradation: 12 levels
- Max. Pivoting range (drilling table); 45°
- Min Pivoting range (drilling table); -45°
- Product type
Box column drill press
630 W
- Rotational speed range
250- 2400 U/min
- Transmission type
2-speed
- Nosing
126 mm
- Max. drilling depth
60 mm
- Max. drill diameter
16 mm
- Tool holder
MK2
- Drill chuck clamping range
1,5 - 16 mm
- Operating voltage
240 V
- Table length
200 mm
- Table width
195 mm
- Stand area
400 - 220 mm
- Total height
850 mm
- Column width
60 mm
- Weight
19.79 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053822 Einhell TC-BD 630/1 Box column drill press 630 W Total height 850 mm 240 V
User & Safety Instructions
User & Safety Instructions 3053822 Einhell TC-BD 630/1 Box column drill press 630 W Total height 850 mm 240 V
Warranty Terms
Warranty Terms 3053822 Einhell TC-BD 630/1 Box column drill press 630 W Total height 850 mm 240 V
Description
This text is machine translated.
Features
- Powerful, smooth-running and maintenance-free induction motor
- 12-fold infinitely adjustable speed for all materials required
- Rugged gear chuck 1,5-16 mm for common drill sizes
- Flexibility thanks to MK2-acceptance for Morse taper drill
- Adjustable depth stop for accurate drilling even in series
- Height-adjustable, tilting and rotating drilling table
- Extra-large discharge for processing large work pieces
- Ball-bearing drilling spindle for long-lasting use
- Three-armed revolving wrench for fine force dosing
- Sturdy steel base for safe stand of the machine
- Folding sheer chip protection for high safety and good visibility
- On/off switch with zero voltage tripping as security plus
Scope of delivery
- Box column drill press
- Allen key
- Drill attachment
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 313.97*
What kind of Bench Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































