
Number
Total (€ 465.00 / piece)
€ 465.00
incl. VAT
14-day return policy included
Highlights & Details
Einhell column drill machine TE-BD 750 E.
- 750 W
- Max. drill bit Ø 16 mm;Max. drilling depth 80 mm
Technical specifications
- Number of speed levels: Continuously variable
- Tilting drilling table: -45° - +45°
- Drill chuck holder: B16.
- Product type
Box column drill press
750 W
- Rotational speed range
450-2500 U/min
- Nosing
152 mm
- Max. drilling depth
80 mm
- Max. drill diameter
16 mm
- Tool holder
MK2
- Operating voltage
240 V
- Weight
44.4 kg
- Height
150 mm
- Length
350 cm
- Width
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1909907 Einhell TE-BD 750 E Box column drill press 750 W 240 V
User & Safety Instructions
User & Safety Instructions 1909907 Einhell TE-BD 750 E Box column drill press 750 W 240 V
Warranty Terms
Warranty Terms 1909907 Einhell TE-BD 750 E Box column drill press 750 W 240 V
Description
The TE-BD 750 E single-light column drill is a powerful and precise tool that should not be missed in any workshop. With a maximum power of 750 watts, the spindle speed can be adjusted from 450 to 2,500 revolutions per minute. The speed can be adjusted continuously, and without any tools. An LCD display informs about the current speed. The smooth running and low-noise induction motor ensures pleasant working. The quick-action drill chuck can be fitted from 1 to 16 millimeters with all common drill sizes. In addition, the Einhell column drill TE-BD 750 E is equipped with a MK2 attachment for Morse cone drills. The height-adjustable, tilting and rotating drill table, which is equipped with a broadening, offers optimum conditions for all desired drilling operations. An LED light provides optimum illumination of the drilling table. The ball-bearing drill spindle ensures a long-life operation. The emergency stop switch and safety spindle protection provide additional safety. The radius is 152 millimeters, the maximum drilling depth 80 millimeters.
This text is machine translated.
This text is machine translated.
Features
- Height-adjustable, tilting and rotatable drill table with extensionBall-bearing drilling spindle for long-lasting useMK2 adapter for morse drill bitLED-light for illumination of the drilling tableSmooth and quiet induction motor
Scope of delivery
- 1x column drill machine TE-BD 750 E.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 748.97*
What kind of Bench Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































