
Highlights & Details
Bench drill pbd 40
- 710 W
- 2-speed
- max. Boring Ø (Steel/Wood) 13/40 mm
- Max. drilling depth 100 mm
Technical specifications
- Product type
Bench drill press
710 W
- Rotational speed range
(1./2. gear) 200 - 850/600 - 2500 U/min
- Transmission type
2-speed
- Nosing
90 mm
- Max. drilling depth
100 mm
- Max. drill diameter
(Steel/Wood) 13/40 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Operating voltage
230 V
- Table length
330 mm
- Table width
350 mm
- Total height
650 mm
- Weight
11.2 kg
- Type (Bosch)
Bosch-do-it (green)
- Length
800 cm
- Width
400 mm
- Type
PBD 40
- Transmission
2-speed
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 812777 Bosch Home and Garden PBD 40 Bench drill press 710 W Total height 650 mm 230 V
User & Safety Instructions
User & Safety Instructions 812777 Bosch Home and Garden PBD 40 Bench drill press 710 W Total height 650 mm 230 V
Information
Information 812777 Bosch Home and Garden PBD 40 Bench drill press 710 W Total height 650 mm 230 V
Description
Features
- Digital display of drill depth and speed
- Electronic speed adjustment
- Laser-function and LED-light
- Key-less precision clamping chuck with integrated security lock ssfunktion
- Robust base plate with mounting points
- Depth stop - for a fast and repeated drilling
- Hand-wheel with soft grip for a pleasant height adjustment
- 2-gear transmission
- quick release clamp and parallel stop for optimal adjustment of the workpiece.
Scope of delivery
- Quick release terminal
- Parallel stop.
Hints
System requirements
- Laser class 2
Laser type 650 nm
Frequently Bought Together
(*All information is plus legal VAT)€ 652.97*
What kind of Bench Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































