• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-HT 90 2260109 Sack barrow folding Steel, Aluminium Load capacity (max.): 90 kg

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Einhell sack barrow TC-HT 90

  • 90 kg maximum load capacity - High load capacity for easy transport of heavy loads in workshops, warehouses or in household
  • Stable aluminum steel construction - robust and durable design with an especially low weight of just 5.6 kg
  • Puncture-proof full-rubber tire - vibration-absorbing and breakdown-proof full-rubber tires provide for a calm run as well as high driving comfort on different surfaces
  • Grip extendable on 107 cm - and securely lockable grip for an ergonomic body position when pulling
  • 35 x 23.5 cm large shovel surface - Large, foldable loading shovel for a stable stand of most different materials for transportation
  • Can be folded to save place - fast folding of compact 71 x 39 x 19 cm for storing in the smallest niche

Technical specifications

  • height-adjustable
Dim

(L x W x H) 382 x 406 x 1088 mm

Product type

Sack barrow

Material

Steel

Aluminium

Wheels (Ø x W)

165 mm

Factory colour

Black

Red

Height

1088 mm

Material (details)

Plastic wheels

Transport equipment features

folding

Weight

5.25 kg

Tyre material

PVC

Width

406 mm

Length

382 mm

Load capacity (max.)

90 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796584 Einhell TC-HT 90 2260109 Sack barrow folding Steel, Aluminium Load capacity (max.): 90 kg

Warranty Terms

Warranty Terms 3796584 Einhell TC-HT 90 2260109 Sack barrow folding Steel, Aluminium Load capacity (max.): 90 kg

Description

The Einhell TC-HT 90 sack truck is a robust and agile helper for transporting heavy loads in workshops, warehouses or in households. The sturdy construction made of aluminum and steel enables a maximum load capacity of 90 kg with a low net weight of 5.6 kg. For ergonomic handling, the telescopic handle can be pulled out to a total height of 107 cm by unlocking and can be locked securely. The trolley is equipped with vibration-damping solid rubber tires. These are insensitive to pointed objects and support a puncture-proof use. The generous, folding shovel (35 x 23.5 cm) provides for a safe stand of most different goods. Thanks to the folding design, the stack trolley can be folded compactly on dimensions of 71 x 39 x 19 cm. This means that the sack truck can be stowed away to save space or transported easily in the boot.

This text is machine translated.

Features

  • Load capacity up to 90 kg
  • Vibration-damping, puncture-proof solid rubber tires
  • Grip extendable on 107 cm
  • Space-saving, folding design
  • Folding shovel with 35 x 23.5 cm surface
  • Low weight for easy transport
  • Robust aluminum-steel design for longevity

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)