• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SXWTD-FT582 Sack barrow Steel Load capacity (max.): 90 kg

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 50 x 45 x 980 mm

Product type

Sack barrow

Material

Steel

Dimensions folded

490 x 65 x 730 mm

Factory colour

Black

Yellow

Height

980 mm

Weight

5100 g

Width

45 mm

Length

50 mm

Load capacity (max.)

90 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347874 STANLEY SXWTD-FT582 Sack barrow Steel Load capacity (max.): 90 kg

Description

Easy to use, versatile utility wagon. Strong and durable design. Made of strong and durable steel. Opening and closing in seconds. The main plastic points are made of durable nylon; other plastic parts are made of polypropylene. Fits practically everywhere - in buses, trains, luggage rooms, garages, cupboards or under furniture for storage.

This text is machine translated.

Features

  • Folds and opens in seconds. Easy to use and store
  • 100% fully assembled
  • Made from strong, durable steel
  • The most important plastic load points are made from durable nylon; other parts are made from polypropylene
  • Adjustable TPR handle
  • supplied with a bungee cord to securely attach loads to the sack truck.

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)