• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-VC 1812/1 S 2342500 Wet/dry vacuum cleaner 12 l

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell wet-dry vacuum cleaner TC-VC 1812/1 S

  • Stainless steel tank 12 l
  • Blow-connection for blowing out hard-to-reach places
  • Cable winding at the grip for stowing the cable
  • Convenient carry handle for easy transportation
  • Four guide rollers for optimum mobility

Technical specifications

Product type

Wet/dry vacuum cleaner

Operating voltage

230 V

Power (P2)

1250 W

Power socket

No

Collector

12 l

Max. cable length

2.5 m

Length

390 mm

Width

470 mm

Height

550 mm

Dim

(L x W x H) 390 x 470 x 550 mm

Weight

3.35 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385408 Einhell TC-VC 1812/1 S 2342500 Wet/dry vacuum cleaner 12 l

User & Safety Instructions

User & Safety Instructions 3385408 Einhell TC-VC 1812/1 S 2342500 Wet/dry vacuum cleaner 12 l

Description

The Einhell wet-dry vacuum cleaner TC-VC 1812/1 S is a practical tool for all kinds of cleaning tasks in a workshop and garage. With a power of 1,250 Watts and a suction power of 180 mbar it reliably removes dust, dirt and even liquids from many surfaces. Blowing connection allows even inaccessible places to be cleaned easily. The wet-dry vacuum cleaner is equipped with a stainless steel container with a volume of 12 liters. With the 1.5 m long suction hose made of plastic (Ø 36 mm) and the 3-part plastic suction pipe, a large movement radius is enabled for cleaning. This action radius is extended to up to 4 m with the 2.5 m long power cable. The power cord can be simply wound up on the practical carry handle for storage. The wet-dry vacuum cleaner can be used extremely mobile thanks to its four stable castors. The vacuum cleaner is delivered with a crevice nozzle for cleaning narrow spots and a large multi-purpose nozzle for carpets and smooth floors. In addition, a foam filter for wet cleaning and a dust bag and filter bag for the dry vacuum cleaner are included.

This text is machine translated.

Features

  • Ø 36 mm suction hose made of plastic with 1.5 m length

Scope of delivery

  • TC-VC 1812/1 S
  • Gap nozzle
  • Floor nozzle
  • Foam filter
  • Dust catching bag
  • Filter bag
  • Suction hose
  • 3x suction pipe
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)