• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-VC 1815 S 2342390 Wet/dry vacuum cleaner 15 l

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Suction power 180 mbar
  • Suction hose length 150 cm
  • Suction hose diameter 36 mm
  • Sound pressure level LPA 79 dB (A)
Product type

Wet/dry vacuum cleaner

Operating voltage

220 - 240 V

Power (P2)

1250 W

Collector

15 l

Max. cable length

2.5 m

Length

350 mm

Width

350 mm

Height

495 mm

Dim

(L x W x H) 350 x 350 x 495 mm

Weight

2.998 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2179595 Einhell TC-VC 1815 S 2342390 Wet/dry vacuum cleaner 15 l

Warranty Terms

Warranty Terms 2179595 Einhell TC-VC 1815 S 2342390 Wet/dry vacuum cleaner 15 l

Description

The wet-dry vacuum cleaner TC-VC 1815 S is a flexible and powerful all-purpose vacuum cleaner for easy wet or dry cleaning, which should not be missing in any household. The easy to clean 15 liter stainless steel container absorbs coarse, fine, wet or dry dirt up to liquids without residues. Thanks to the strong 1250 Watt motor, not only good suction power is achieved, but with the practical Blas function, sufficient pressure is always available for the additional blowing out of inaccessible places. The robust dust bag holds even fine dust reliably in the system and makes vacuuming a clean thing. When wet vacuuming, an additional foam filter protects the motor from contamination. The TC-VC 1815 S is equipped with a 36 mm hose system with a small connection, consisting of a suction hose, 3 extension tubes and an adapter piece. The supplied large suction nozzle with combination insert is equally suitable for carpet and smooth floor, with the crevice nozzle also narrow corners and angles can be thoroughly cleaned. With the practical accessory holder all parts can be stored quickly and neatly directly on the device, the wound-up electric cable can be fixed securely after working on the cable holder. The sturdy carrying handle and the four smooth-running castors ensure the greatest possible mobility.

This text is machine translated.

Features

  • 15 liter stainless steel container, rust-free and stable36 mm hose system offers high air and dirt throughputBlow-connection for blowing out hard-to-reach placesPractical accessory holder for clean storage and workingCable holder integrated in the casing

Scope of delivery

  • 1x Wet-Dry Vacuum Cleaner TC-VC 1815 S1x large nozzle1x crevice tool1x 3tlg. Extension tube1x Suction hose 1.5 m1x dirt collecting bag1x Synthetic-Sack1x Foam filter1x adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)