
Highlights & Details
Einhell Power X-Change cordless handheld circular saw TE-CS 18/165-1 Li - Solo
- 18 V
Technical specifications
- Product type
Cordless handheld circular saw
- Features
w/o battery
incl. cutting disc
- Saw blade diameter
165 mm
- Bore Ø
20 mm
30 mm
- Battery voltage
18 V
- Cutting depth (max.)
54 mm
- Cutting depth (max.) (45°)
35 mm
- Cutting depth (max.) (90°)
54 mm
- Number of cogs
18
- Length
400 cm
- Weight
2600 g
- Weight, information
without rechargeable battery
- Content
1 pc(s)
- Idle speed
4200 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290211 Einhell TE-CS 18/165-1 Li - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 54 mm w/o battery, incl. cutt
Information
Information 2290211 Einhell TE-CS 18/165-1 Li - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 54 mm w/o battery, incl. cutt
Warranty Terms
Warranty Terms 2290211 Einhell TE-CS 18/165-1 Li - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 54 mm w/o battery, incl. cutt
Description
This text is machine translated.
Features
- Member of the Power X-Change familySmall, light and handy for a pleasant workingSimple adjustment without tools (cutting depth, angle of inclination)Dust extraction adapter for a clean workplaceEasy change of saw blades thanks to spindle lockHigh-quality LED provides optimum illumination of the cutting area
Scope of delivery
- 1x cordless handheld circular saw TE-CS 18/165-1 Li1x high-quality saw blade1x dust extraction adapter
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 361.76*
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































