
Highlights & Details
Einhell cordless circular saw TE-CS 18/165-2 Li - Solo
- 18 V
Technical specifications
- Product type
Cordless handheld circular saw
- Features
w/o battery
w/o charger
incl. stopper
- Saw blade diameter
165 mm
- Battery voltage
18 V
- Cutting depth (max.) (45°)
39 mm
- Cutting depth (max.) (90°)
57 mm
- Number of cogs
24
- Length
325 mm
- Weight
2.9 kg
- Content
1 pc(s)
- No. of power packs included
0
- Technology
Li-ion
- Idle speed
4200 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532243 Einhell TE-CS 18/165-2 Li - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm w/o battery, w/o charge
Warranty Terms
Warranty Terms 3532243 Einhell TE-CS 18/165-2 Li - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm w/o battery, w/o charge
Description
This text is machine translated.
Features
- Parallel stop for exact cuts
- Integrated LED-light for illuminating the workplace
- Vacuum cleaner adapter for a clean workplace
- Soft start for protecting user and motor
- Compatible with the Einhell guide rail
Scope of delivery
- 1x saw blade; parallel stop; Allen key.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 288.96*
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































