• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-JS 100 Pendulum action jigsaw 4321160 750 W

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE-JS 100 jig saw

  • 750 W
  • strokes (max.): 3000/min
  • Upstroke (max.): 23 mm
  • 'max. 100 mm' and a red-coloured saw blade, showing how deep it can cut into a block of wood.

Technical specifications

  • Angled cut: +/- 45°
  • Speed: 800 - 3000/min
Product type

Pendulum action jigsaw

750 W

Number of strokes (max.)

3000 /min

Upstroke (max.)

23 mm

Cutting depth (max.) (wood)

100 mm

Cutting depth (plastic)

12 mm

Cutting depth (max.) (steel)

10 mm

Output power

750 W

Cable length

0 m

Operating voltage

230 V

Dim

(L x W x H) 415 x 100 x 310 mm

Length

415 mm

Width

100 mm

Height

310 mm

Weight

2.3 kg

750 W

Type

TE-JS 100

Max. cutting depth

(Wood/steel/plastic) 100/10/12 mm

Output rating

750 W

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1181032 Einhell TE-JS 100 Pendulum action jigsaw 4321160 750 W

User & Safety Instructions 1181032 Einhell TE-JS 100 Pendulum action jigsaw 4321160 750 W

Warranty Terms

Warranty Terms 1181032 Einhell TE-JS 100 Pendulum action jigsaw 4321160 750 W

Description

The TE-JS100 is a powerful model for ambitious sawing on each material. To enable the 4-way adjustable pendulum motion and the stroke rate control electronics, an individual material processing. The tool-free saw blade change allows the use of saw blades with T and U-shaft and saves precious time.
With the ergonomic soft grip, the TE-JS 100 very well in the hand. The equally adjustable without tools such as robust aluminum Sawing shoe underlines the quality of the machine and is beyond that can be swivelled, what mitre cuts up to 45°. The effective tear protection provides for an optimum surface quality. With integrated LED light and fold-down view-protection has always a good and protected view of the workpiece and the parallel stop ensures controlled and accurate to say. Through the associated saw blade for wood can be started immediately with a say. The detachable dust blowing function, the convenient cable clip as well as the possible dust extraction via an adapter to maintain order and cleanliness. In practical transport and storage case is the TE-JS 100 stowed away properly and safely.

Features

  • 4-way adjustable stroke rate 0/1/2/3
  • Tool-free change of saw blades
  • Use of saw blades with T and U-Shaft
  • Aluminum Sawing shoe, adjustable without tools
  • Stroke rate control electronics
  • LED light
  • Chip protection for improved surface quality
  • Dust blowing function (can be switched off)
  • Dust extraction via adapter
  • Sawing shoe can be tilted up to 45°
  • Fold-Eye Protection
  • Soft grip
  • With Cable clip
  • Parallel stop.

Scope of delivery

  • Parallel stop
  • Saw blade for wood
  • Transport and storage case.

Hints

This text is machine translated.