
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Cordless jigsaw TC-JS 18 Li (1x2.5 Ah)
- Member of the Power X-Change familyHigh smoothness for exact cuts
Technical specifications
- Product type
Cordless jigsaw
- Features
incl. case
incl. charger
incl. rechargeables
- Battery voltage
18 V
- Battery capacity
2.5 Ah
- Number of strokes (max.)
2700 /min
- Upstroke (max.)
20 mm
- Cutting depth (max.) (wood)
70 mm
- Cutting depth (plastic)
10 mm
- Cable length
0 cm
- Dim
(L x W x H) 35 x 34.2 x 10.4 cm
- Length
35 cm
- Width
34.2 cm
- Height
10.4 cm
- Weight
2.12 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542593 Einhell TC-JS 18 Li (1x2,5 Ah) Cordless jigsaw 4321228 incl. case, incl. charger, incl. rechargeables 18 V 2.5 Ah
Information
Information 2542593 Einhell TC-JS 18 Li (1x2,5 Ah) Cordless jigsaw 4321228 incl. case, incl. charger, incl. rechargeables 18 V 2.5 Ah
Warranty Terms
Warranty Terms 2542593 Einhell TC-JS 18 Li (1x2,5 Ah) Cordless jigsaw 4321228 incl. case, incl. charger, incl. rechargeables 18 V 2.5 Ah
Description
The cordless jigsaw TC-JS 18 Li (1x2.5 Ah) impresses with its practical features such as switchable pendulum action and dust blow-off function. Thus it gives DIY projects in workshop, home and garage professional cutting. The jigsaw is a member of the Power X-Change family. One for all is the motto: The battery can be used in all devices of the system family. The high smoothness provides for exact cuts. The pendulum stroke can be switched on and enables precise cuts in less time with just as high smoothness. Thanks to the saw blade holder, different saw blade types can be exchanged quickly and without tools. The user always has the best view: The dust blow-off function provides for the necessary view. The cutting depth in wood is 70 mm, in plastic 10 mm and in steel 8 mm. Oblique cuts are possible up to a maximum of 45°. A plastic sliding insert is integrated in the cordless jigsaw to protect sensitive workpieces.
This text is machine translated.
This text is machine translated.
Features
- Member of the Power X-Change familyHigh smoothness for exact cutsSwitchable pendulum action for fast cutsTool-free universal saw blade holderWith dust blow-off function for best viewIntegrated plastic sliding insert protects sensitive workpieces
Scope of delivery
- Including charger
- 2.5 Ah Power X-Change battery
- Transport and storage case E-Box Basic S35
- 2 metal saw blades
- 3 wood saw blades
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 186.76*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































