• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Stichsäge TC-JS 80/1 Jigsaw 4321145 550 W 240 V

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Einhell jigsaw TC-JS 80/1

  • Tool-free change of saw blades
  • Speed electronics
  • 4-stage pendulum action
  • Saw handle can be swiveled for miter cuts
  • Dust vacuuming

Technical specifications

Product type

Jigsaw

550 W

Battery voltage

240 V

Number of strokes (max.)

3000 /min

Upstroke (max.)

20 cm

Cutting depth (max.) (wood)

80 mm

Cutting depth (plastic)

20 mm

Cable length

0 cm

Dim

(L x W x H) 237 mm x 75 mm x 195 cm

Length

237 mm

Width

75 mm

Height

195 cm

Weight

1.85 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336480 Einhell Stichsäge TC-JS 80/1 Jigsaw 4321145 550 W 240 V

Information

Information 2336480 Einhell Stichsäge TC-JS 80/1 Jigsaw 4321145 550 W 240 V

Warranty Terms

Warranty Terms 2336480 Einhell Stichsäge TC-JS 80/1 Jigsaw 4321145 550 W 240 V

Description

The Einhell TC-JS 80/1 jigsaw is the ideal tool for cutting jobs in the workshop, garage and in the home workshop. With its 550 watt it is equipped with a powerful motor. Whether wood, plastic or even steel, the most varied materials can be easily processed. The four-stage pendulum stroke ensures precise and fast cuts. The jig saw allows a cutting depth of 80 millimeters in wood. Cutting depths of up to 20 millimeters are easily possible in plastic and up to 10 millimeters in steel. Thanks to large soft-grip surfaces, the Einhell jigsaw TC-JS 80/1 fits well in the hand and thus enables a pleasant working. The saw-saw can be swiveled and allows miter cuts up to 45 degrees. The dust extraction system ensures a clean working environment. The saw blade can be changed quickly and easily without any tools.

This text is machine translated.

Features

  • Simple, tool-free change of saw bladesSpeed control for adjusting the material4-stage pendulum stroke for accurate and fast cutsSaw shoe rotates for miter cuts up to 45°Dust extraction for a clean work environmentLarge soft-grip areas for pleasant working

Scope of delivery

  • 1x jigsaw TC-JS 80/1

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)