• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-JS 85 Jigsaw 4321140 620 W

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Jigsaw TC-JS 85

  • 620 W
  • Number of strokes (max.): 3000 /min
  • Upstroke (max.): 20 mm
  • Cross-sectional view of a wooden beam with a maximum thickness of 85 mm being cut through by a saw.
  • Symbol of a stylised atom above the word 'Electronic', symbolising electronic components or devices.
  • 'Symbol representation of a tool that enables 45-degree cuts in two directions. Text: Flexible Cuts.'

Technical specifications

Product type

Jigsaw

620 W

Number of strokes (max.)

3000 /min

Upstroke (max.)

20 mm

Cutting depth (max.) (wood)

85 mm

Cutting depth (plastic)

12 mm

Cable length

300 cm

Weight

2.18 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2544533 Einhell TC-JS 85 Jigsaw 4321140 620 W

Warranty Terms

Warranty Terms 2544533 Einhell TC-JS 85 Jigsaw 4321140 620 W

Description

The TC-JS 85 is a powerful model for ambitious sawing work on any material. The 4-way adjustable pendulum stroke and the number of stroke control electronics enable individual material processing. The tool-free saw blade change also saves valuable time. With the ergonomic soft grip the TC-JS 85 fits very well in the hand. The robust saw lug with removable cover to protect the work pieces promotes a stable guide and can also be swiveled, which allows miter cuts up to 45°. The effective chip tear protection provides for an optimum surface quality. The dust extraction via the adapter and the detachable dust blowing function ensure clean work, while the additional saw blade for wood enables an immediate project start. The rip fence simplifies controlled and accurate sawing.

This text is machine translated.

Features

  • Adjustable pendulum action (4-way)Tool-free change of saw bladesSpeed control electronicsSaw handle with removable cover to protect the workpieceChip tear protection for improved surface qualityDust-blowing function (can be switched off)Dust extraction via adapterSaw-saw swiveling up to 45°Soft gripWith cable clipParallel guideIncl. Saw blade for woodTransport and storage case

Scope of delivery

  • Incl. Saw blade for wood
  • Transport and storage case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.76*

More interesting products

(*All information is plus legal VAT)