• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-PL 920 Jointer 920 W 82 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Electric planer TE-PL 920

  • Planer width: 82 mm
  • Dim. table
  • Symbol of a cutter machining wood. The text 'max. 3.5 mm' indicates the maximum milling depth.
  • Figure of a wooden beam with a metal clamp above it. Underneath it reads '82 mm', indicating the width of the wooden beam.
  • A diagram shows two interlocking wooden blocks. Underneath is written 'max. 18 mm', indicating a maximum thickness.
  • 'Variable Ejection L/R' with an illustration of a mechanical device showing adjustment options on a schematic diagram.
  • Black and white diagram of a hobler motor in park position with thick, diagonal lines. Text underneath: 'PARK POSITION'.

Technical specifications

  • 3 m power cable, length
  • Max. Chip depth 3.5 mm
Product type

Jointer

920 W

Plane width

82 mm

Operating voltage

230 V

Length

29.7 cm

Width

17.4 cm

Height

19.3 cm

Weight

3.25 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385446 Einhell TE-PL 920 Jointer 920 W 82 mm

User & Safety Instructions

User & Safety Instructions 3385446 Einhell TE-PL 920 Jointer 920 W 82 mm

Description

The Einhell Power planer TE-PL 920 is a powerful hand planer for applications up to 3.5 millimeter cutting depth. A large blade shaft, 920 watts power and a max. planing width of 82 mm provide for optimum results. The chip ejection can be selected on both sides and the provided suction adapter with a diameter of 36 mm can be attached to it. All suitable Einhell wet/dry vacuum cleaners can be used. The solid and flat aluminum base plate ensures smooth and precise work results. In addition, the base plate is equipped with three V-grooves for easy chamfering of edges. With a fold depth of 18 mm and a fold depth stop, it is possible to create clean and straight paragraphs. The automatic parking shoe protects both the work pieces and the plane blades. The ergo ergonomic hand grip offers a secure and firm grip for fatigue-free working even with longer uses and soft-grip surfaces for a comfortable handling. The delivery included is a parallel stop for straight and precise planing work as well as two long-life TCT planes (reversible blades).

This text is machine translated.

Features

  • Simple, visible setting of the clamping depth
  • Protection of work piece and plane blade thanks to automatic parking shoe
  • Parallel stop for straight and precise plane work
  • Fold depth stop for easy assembly of paragraphs
  • Exhaust adapter for connecting Einhell wet-dry vacuum cleaners
  • Ergonomic handle for fatigue-free working
  • Comfortable, secure handling thanks to soft grip

Scope of delivery

  • TE-PL 920
  • 2x reversible blades
  • User manual.

What kind of Power Planers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.