• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-HB204N Jointer planer combo 1500 W

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

ZI-HB204N Digging machine

  • Planer width:
  • Dim. table

Technical specifications

  • Max. Dressing Clamping acceptance in mm 0-2.5
  • Alignment stop in mm:520x127
  • Table size alignment in mm: 740x210
  • Feed speed 4 m/min.
  • Thickness planer table size in mm:270x204
  • Max. Thickness planing Clamping acceptance in mm: 0-2
  • Passage height in mm 120
  • Plane shaft speed in min-1: 9000
  • Number of blades: 2
  • Sound power level in dB(A) 105
Product type

Jointer planer combo

1500 W

Rotational speed

9000 U/min

Swivel range (min)

45°

Swivel range (max.)

90°

Swivel range (range)

45 - 90 °

Operating voltage

230 V

Length

75.3 cm

Width

49.4 cm

Height

46 cm

Weight

27 kg

Documents & Downloads

Datasheet

Datasheet 3344283 Zipper ZI-HB204N Jointer planer combo 1500 W

User & Safety Instructions

User & Safety Instructions 3344283 Zipper ZI-HB204N Jointer planer combo 1500 W

Description

The ZI-HB204N roofing machine with a maximum planing width of 204 mm is Ideal suitable for DIYers. Thanks to its light weight and the pedestal it can be set up easily on your workbench. It has a suction connection, a pivoting dressing stop and a thickness planer function with feed. An all-rounder, which finds place in each wood workshop.

This text is machine translated.

Scope of delivery

  • ZI-HB204N
  • Spare plane blade set (210 x 22 x 1.8 mm)
  • Blade adjusting gauge
  • User manual.

What kind of Power Planers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.