• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DW733-QS Planer 1.800 W 31.5 cm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thickness planer DW733-QS

  • Planer width: 31.5 cm
  • Dim. table

Technical specifications

  • Feed speed: 0.13 m/s.Max. Workpiece height 152mmPlane width 64 - 315mmMax. Chip removal at a workpiece width of up to 140 mm: 3.2mmSound pressure level LPA (dB(A)): 95Sound power level LWA (dB(A)): 108Uncertainty factor (dB(A)): 3.3
Product type

Planer

1.800 W

Rotational speed

10000 U/min

Plane width

31.5 cm

Operating voltage

230 V

Weight

33 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2730010 DEWALT DW733-QS Planer 1.800 W 31.5 cm

User & Safety Instructions

User & Safety Instructions 2730010 DEWALT DW733-QS Planer 1.800 W 31.5 cm

Description

Large supply and acceptance tables support the use of long materials to improve the result of the plane. Exact setting of chip removal by four-way spindle drive. Precise cutting thickness adjustment for fast and accurate planing. Planing lock prevents accidental adjustment of the chip removal setting and guarantees precise work results. Fast and easy to install on the base frame.

This text is machine translated.

Features

  • Powerful 1800 watts motor for high-torque drive and a uniform plane image
  • Ideal for mounting thanks to compact dimensions and low weight

Scope of delivery

  • 1 pair HM planer blade
  • Open-end wrench (8/10 mm)
  • Allen key
  • Knife adjustment aid
  • Chip suction connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 827.99*

What kind of Power Planers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.