• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen HOB260ECO_400V Jointer planer combo 1500/2100 W 25 cm

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,225.00 / piece)
€ 1,225.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Dressing thickness planing machine PICKED UP 260 ECO_400V

  • Stable base ensures high stability

Technical specifications

Product type

Jointer planer combo

Power S1

1500 W

Power S6

2100 W

Rotational speed

4000 U/min

Hose connector

100 mm

Plane width

25 cm

Swivel range (min)

45°

Swivel range (max.)

90°

Swivel range (range)

45 - 90 °

Operating voltage

400 V

Table length

1.085 mm

Table width

25.6 mm

Desk height

85 cm

Length

115 cm

Width

49 cm

Height

75 cm

Weight

165 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534551 Holzmann Maschinen HOB260ECO_400V Jointer planer combo 1500/2100 W 25 cm

Description

Dressing stop can be swivelled
laterally hinged gray cast iron tables for comfortable thickness planing
suction connection allows dust and tension-free working
feed either can be switched off

Scope of delivery

  • Strips planer blade 3 pcs. (250 x 30 x 3 mm)
  • dressing stop
  • control tool
  • shaft cover

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,312.99*

What kind of Power Planers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.