• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo HC 260 C - 2,8 DNB Jointer planer combo 2800 W 26 cm

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,219.00 / piece)
€ 1,219.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Metabo HC 260 C 2.80 DNB planer

  • Simple, tool-free conversion from trimming to thickness planer
  • Stable gear for uniform workpiece feed
  • Thickness table made of solid, abrasion-proof gray cast iron
  • Comfortable adjustment of height by hand crank
  • Double blade planer for longer service life
  • Swivel joint stop 90°-45°
  • Powerful universal motor for high-torque drive and even plane image
  • Quiet induction motor, maintenance-free and robust
  • Restart protection: Prevents unintentional start-up after power interruption
  • High torque three-phase motor
  • This text is machine translated.
  • A stylised image of an induction motor with concentric circles. Beneath it, the word 'INDUCTION' is displayed on a red background.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.

Technical specifications

  • Output capacity: 2000 W
  • Dressing plates L x W: 1040 x 260 mm
  • Number of knives: 2
  • Thickness table L x W 400 x 260 mm
  • Knife shaft speed: 6500 rpm
  • Forward height/width 160 / 260 mm
  • Diameter of knife shaft 63 mm
  • Material dressing plates: Aluminum cast
  • Material thickness table: Gray cast iron
  • Chip removal dressing: 0 - 3 mm
  • Chip removal thickness planers: 0 - 3 mm
  • Feed speed 5 m/min.
Product type

Jointer planer combo

2800 W

Plane width

26 cm

Operating voltage

380 V

Width

111 cm

Height

96 cm

Weight

71 kg

Depth

62 cm

Idle speed

6500 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281888 Metabo HC 260 C - 2,8 DNB Jointer planer combo 2800 W 26 cm

Warranty Terms

Warranty Terms 2281888 Metabo HC 260 C - 2,8 DNB Jointer planer combo 2800 W 26 cm

Description

Features

  • Easy, tool-free modification from trimming to thickness planers
  • Stable gear for uniform workpiece feed
  • Thick table made from solid, abrasion-resistant gray cast iron
  • Convenient adjusting of the height through crank handle
  • Plane blade with double cutting for longer service life
  • Joint stops can be swiveled 90°-45°
  • Low-noise induction motor, maintenance-free and robust
  • Restart protection: Prevents accidental start up after power interruption
  • Torque high-torque motor

Scope of delivery

  • Built-in disposable reversible plane blade
  • Short, swiveling joint stop
  • Chip ejection cap
  • Push-lock
  • Suction supports
  • Transport wheels

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,280.97*

What kind of Power Planers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)