• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon FF 250/BL High precision cutter 230 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,185.00 / piece)
€ 1,185.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Fine milling FF 250/BL

  • Dim. table

Technical specifications

  • Projection 65 mm
  • Sleeve stroke 30 mm
  • Column Ø 35 x 400 mm
  • Table 270 x 80 mm
  • Traverse path X (cross) 170 mm, Y (longitudinal) 65 mm
  • Installation area 180 x 130 mm
  • Total height approx. 500 mm
  • Weight approx. 17 kg
Product type

High precision cutter

Operating voltage

230 V

Rotational speed range

400 - 6000 U/min

Weight

17 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306503 Proxxon FF 250/BL High precision cutter 230 V

Description

With 230 V direct feed The complex control of rotor position and speed sensors enables high torque for the use of large cutters in the lower speed range. Tool holder with ER 16 collets (1 pieces each of 6, 8 and 10 mm belong to it). Steel cross table with 3 T-grooves.

This text is machine translated.

Features

  • Continuously adjustable speed selection from 400 - 6000 rpm
  • Digital speed display Drill head rotates 360° (with degree graduation)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,332.98*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)