• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change TE-BJ 18 Li Solo Milling machine 18 V

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE-BJ 18 Li Solo Cordless Flat anchor drill

  • Dim. table Swivel range 90 °
  • A diagram shows a scale from 0 to 90 degrees for adjusting the angle of inclination on a machine.
  • Black and white graphic with a surfboard icon next to lines labelled '0', '10', '20', 'S', 'D'. Text at bottom: 'BISCUIT SIZE'.
  • 'max. 20 mm' – Symbol of a gear wheel in a U-shaped mounting, with arrows.
  • 'Clean Working Area': Line drawing of a hand pointing to an area, surrounded by tools, focusing on cleanliness and tidiness.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Milling machine

Operating voltage

18 V

Rotational speed range

6500 U/min

Saw blade diameter

100 mm

Material

Solid wood, plywood and chipboard

Swivel range

90°

Hose connector

36 mm

Height

30.8 cm

Weight

2.58 kg

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618468 Einhell Power X-Change TE-BJ 18 Li Solo Milling machine 18 V

Information

Information 2618468 Einhell Power X-Change TE-BJ 18 Li Solo Milling machine 18 V

Warranty Terms

Warranty Terms 2618468 Einhell Power X-Change TE-BJ 18 Li Solo Milling machine 18 V

Description

The TE-BJ 18 Li cordless flat dowel cutter provides accurate, wireless support: As a member of the Power X-Change family, the flat dowel cutter is flexible, independent of power sources, and ready for immediate use. The solid aluminum design allows precise cutting of grooves. The flat dowel cutter by Einhell is suitable for all commercial flat dowel sizes up to type 20. The flexible helper scores with continuous alignment options both in the height adjustment as well as with the angle setting up to 90° degrees. The trimming depth can be adjusted by means of the 6-step quick adjustment. The spindle lock ensures an easy and fast milling cutter change. The delivery includes a face-hole key for changing the cutter and a dust bag for a dust-free work area. Through the suction adapter the battery-operated flat dowel cutter is also compatible with the Einhell wet dry vacuum cleaners.

This text is machine translated.

Features

  • 6-step quick adjustment of the cutting depthSuitable for standard flat dowel sizes up to the model 20Massive aluminum design enables precise milling of groovesWireless milling - flexible, independent and immediately ready to useSpindle lock for easy exchange of milling cuttersFace pin wrench for changing cutters

Hints

Battery and charger not included (sold separately)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.97*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)