• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen TFM610V_230V Bench-mount milling machine 230 V

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Holzmann table milling machine

  • Power S1: 1500 W
  • Dim. table 360 x 610 mm

Technical specifications

  • Cable length: 2mInstallation dimensions 1035 x 690 x 555 mmTable opening 32/47/55 mmMax. Tool diameter over table: 50 mmMax. Retractable tool diameter 50 mmTable size 610 x 360 mmTable extension 210 x 360Spindle stroke 0-40 mm
Product type

Bench-mount milling machine

Power S1

1500 W

Operating voltage

230 V

Rotational speed range

11500 - 24000 U/min

Saw blade diameter

50 mm

Hose connector

100 mm

Table dimensions

360 x 610 mm

Table height

31 cm

Weight

21 kg

Voltage

230 V

Documents & Downloads

Datasheet

Datasheet 2839869 Holzmann Maschinen TFM610V_230V Bench-mount milling machine 230 V

User & Safety Instructions

User & Safety Instructions 2839869 Holzmann Maschinen TFM610V_230V Bench-mount milling machine 230 V

User & Safety Instructions 2839869 Holzmann Maschinen TFM610V_230V Bench-mount milling machine 230 V

Description

The Holzmann table milling machine has a powerful 1500 W motor. The speed range can be set in 6 stages. The spindle height is adjustable from 0 to 40 mm.

This text is machine translated.

Features

  • Speed range can be set from 11500-24000min-1 (6 stages)Adjustable spindle height of 0-40mm (incl. Display)Powerful motorIncludes versatile serial accessories

Scope of delivery

  • Collet for Ø6, Ø8 and Ø12mm2 x table extension (both sides)Angular stopAluminium stopperSlide wood

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 569.97€ 565.47*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)