• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GCU 18V-30 solo Drywall mill 18 V

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Battery rotation tool GCU 18V-30

  • Dim. table

Technical specifications

  • Comparable performance [W] 340Compatible collet size [mm/in] 3.17, 3.96, 6.35 (1/8", 5/32", 1/4")Tool-free spindle lock: YesTool-free adjustment/removal of the base plate: YesHandle [mm]: 70
Product type

Drywall mill

Operating voltage

18 V

Rotational speed range

30000 U/min

Material

Drywall wall

Height

80 mm

Weight

0.915 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804824 Bosch Professional GCU 18V-30 solo Drywall mill 18 V

Warranty Terms

Warranty Terms 2804824 Bosch Professional GCU 18V-30 solo Drywall mill 18 V

Description

Features

  • Full performance for the whole day: Cuts more than 100 meters of a 12 mm thick dry wall with a 1/8" (3.17 mm) bit and a single ProCORE18V 4.0Ah batteryErgonomic design: Light, compact and cylindrical for comfortable grippingTool for professionals: Brushless motor, dust-proof IP55 switch and efficient dust collection for maximum service life in dusty work places

Scope of delivery

  • GCU 18V-30
  • 1 x belt hooks
  • 1 x Multi-purpose cutter 3.17 mm (1/8")
  • 1 x suction adapter
  • 1 x dry-construction spiral groove milling cutter with guide tip, 3.17 mm (1/8")
  • 3 x collet chucks 3.17 mm (1/8") / 3.96 mm (5/32") / 6.35 mm (1/4")
  • Collet wrench
  • 1x L-BOXX 136

Hints

Bosch Professional 18V battery is required - not included in scope of delivery. We recommend Bosch Professional 18V 4.0 Ah PROCore rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 310.98*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)