• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon UF/E Milling machine 230 V

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 339.80
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Universal trimming spindle UF/E

  • Power S1: 250 W
  • Dim. table

Technical specifications

Product type

Milling machine

Power S1

250 W

Operating voltage

230 V

Rotational speed range

10000 - 30000 U/min

Weight

1.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2528250 Proxxon UF/E Milling machine 230 V

Description

Continuous speed selection from 10,000 - 30,000/min and digital speed display. The complex regulation of the brushless motor through rotor position and speed sensors guarantees high torque, even in the lower speed range. Housing base made of die-cast aluminum with 20 mm MICROMOT system fit and 43 mm spindle neck (EURO standard). 3-way ball-bearing shaft for high precision, rigidity and smooth running.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 887.58€ 876.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)