• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot DB 250 Wood Lathe 100 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Micromot DB 250 Wood Lathe 100 W

  • Ball bearing spindle is bored through at 10mm. For series production of small parts
  • The stable tool rest is adjustable in all directions
  • A face plate for turning larger items is included
  • Powerful drive motor with speed control between 1000 and 5000rpm
  • The bed is made from stable, thick-walled aluminium profile
  • Tailstock with quill travel

Technical specifications

  • Point width 250 mm
  • Peak height of 40 mm
  • Peak height over support 25 mm
  • Stroke of the tail stock spindle sleeve 20 mm
  • Main spindle drilling 10 mm
Product type

Lathe

Material

Wood

100 W

Mandrel speed (min.)

1000 U/min

Mandrel speed (max.)

5000 U/min

Tip width

250 mm

Tip height

40 mm

Operating voltage

230 V

Weight

2.8 kg

Length

400 mm

100 W

Rotational speed range

1000 - 5000 RPM

Operating voltage

220 - 240 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815830 Proxxon Micromot DB 250 Wood Lathe 100 W

Description

Turning in miniature is a pleasing hobby. One can make glasses, cups, saucers, vases and columns for a doll house. In model trains, one can make lighting.
Rotating in small dimensions makes much fun: For the doll's house: Plate, cups, dishes, pots, vases, columns. At the model railway: Current and lighting columns, window, tank. For the building of toys. For elements of puppets and dolls. And naturally for 1000 other things in the classical model construction.The electronic speed control assists in the lower range in a ‘semi-automated’
painting process.

Features

  • Electronic speed regulation
  • ball bearing spindle with continuous drilling (10 mm) makes possible quantity production of small articles
  • Stable, in the height and in all directions adjustable tool support
  • Face plate for larger work pieces
  • Sturdy bed from thick-walled aluminium profile
  • Tail stock with concurrent centre point.

Scope of delivery

  • 6 clamping devices (2/3/4/5/8/10 mm)
  • Synchronisation mandrel
  • Concurrent grain point
  • Face plate.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 536.77*

What kind of Lathes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)