• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4311203 Lathe chuck

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell lathe accessories, four-jaw chuck

Technical specifications

Product type

Lathe chuck

Weight

2.45 kg

Length

152 mm

Width

152 mm

Height

63 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754385 Einhell 4311203 Lathe chuck

Description

The original Einhell four-jaw chuck is a practical accessory for turning machines and can be used, for example, for the Einhell rotary machines TC-WW 600 E, TC-WW 1000 and TC-WW 1000/1. In order to be able to securely clamp different sized workpieces in the lathe, the four-jaw chuck has a generous clamping range. The inner jaw clamping range is 18 - 52 mm and the outer jaw clamping range is 45 to 134 mm. The jaws can be decentral and individually adjusted using the screw wrench provided. The four-jaw chuck has an M18 recording.

This text is machine translated.

Features

  • Simple mounting through M18 mounting

Scope of delivery

  • 1x four-jaw chuck
  • 1x Screw driver

What kind of Lathes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)