• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot PD 250/E Precision lathe

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,369.00 / piece)
€ 1,369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Precision lathe PD 250/E

  • Tip length 70 mm
  • tip width 250 mm

Technical specifications

Product type

Precision lathe

Mandrel speed (min.)

300 U/min

Mandrel speed (max.)

3000 U/min

Tip width

250 mm

Tip height

70 mm

Operating voltage

230 V

Weight

12 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1296713 Proxxon Micromot PD 250/E Precision lathe

Conformity certificate

Conformity certificate 1296713 Proxxon Micromot PD 250/E Precision lathe

Description

For working with materials such as steel, brass, aluminium and plastic. For facing, plain turning, conical turning and thread cutting. Using the accessories available you can also drill, mill and cut slots.

Features

  • Point width 250 mm
  • Peak height of 70 mm
  • machine bed made of machine casting
  • polished prism guide
  • Spindle floor made of die-cast aluminum
  • Precision Ball Bearing main spindle with 10.5 mm passage (concentricity without lining 1/100 mm) with fitting for MK 2
  • Automatic Feed either 0.05 or 0.1 mm / rev
  • By tapping device for the important gradients (0.5 - 0.625 - 0.7 - 0.75 - 0.8 - 1 - 1.25 - 1.5)
  • workpiece clamping through three jaw chuck (Reversible Jaw 2 - 90 mm)
  • Right and Left Running
  • hand wheels with scale
  • spindle speed (by moving the drive belt) 300/900/3000 RPM.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,780.78*

What kind of Lathes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)