• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen H6TLG Wood Woodturning set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6 pcs. HSS quality turning set

Technical specifications

Product type

Woodturning set

Material

Wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1429486 Holzmann Maschinen H6TLG Wood Woodturning set

Description

Features

  • Max. Total length: 560 mm
  • Handle: hardwood painted
  • Handle Length: 235 - 320 mm.

Scope of delivery

  • Shape Tube 11 mm
  • Detour diamond shape 6 mm
  • Bore approximately 20 mm
  • Rotary chisel oval and front bevelled 27 mm
  • shear tube heavy 25 mm
  • Key Tube 13 mm
  • Wooden case with 2 locks.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 411.78*

What kind of Lathes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)