• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen D500VECO_230V Wood Lathe

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lathe

  • Tip height 17.5 mm
  • Tip width 50 mm

Technical specifications

  • Sound power level in dB(A) 84
  • Sound pressure level in dB(A) 71
Product type

Lathe

Material

Wood

Power S1

300 W

Mandrel speed (min.)

890 U/min

Mandrel speed (max.)

2600 U/min

Tip width

50 mm

Tip height

17.5 mm

Operating voltage

230 V

Weight

16.5 kg

Length

41.4 cm

Width

89 cm

Height

32.5 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473838 Holzmann Maschinen D500VECO_230V Wood Lathe

Datasheet 3473838 Holzmann Maschinen D500VECO_230V Wood Lathe

User & Safety Instructions

User & Safety Instructions 3473838 Holzmann Maschinen D500VECO_230V Wood Lathe

Description

HOLZMANN rotary cabinet with 500 mm tip width and 4 speed levels that can be selected via a belt change.

This text is machine translated.

Features

  • Installation dimension in mm 890 x 325 x 414

Scope of delivery

  • Adapter M33 x 3.5
  • Face chuck-Ø: 145 mm, tool support: 300 mm
  • 2 Moving iron
  • Grain tip

Hints

Optional: Bed extension D500BVL

What kind of Lathes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)