• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 24530 Lathe tool set for PD 230/E and PD 250/E

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 63.99
-6 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Micromot 24530 Lathe tool set for PD 230/E and PD 250/E

  • Cutting tools of high quality cobalt HSS steel, ground
  • One each roughing out, parting, finishing cut, left and right cutter
  • Supplied in wood box with sliding lid

Technical specifications

  • Suitable for Micromot Precision lathe PD 230/E and PD 250/E (item number 1296713)
Product type

Lathe tool set

Material

Metal

Tip width

150 mm

Tip height

55 mm

Length

80 mm

Width

8 mm

Height

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824994 Proxxon Micromot 24530 Lathe tool set for PD 230/E and PD 250/E

Description

Specially designed for cutting threads with the steel turning bench. Made from high-quality HSS cobalt steel. Pre-ground.

Scope of delivery

  • Roughing tool, knife tool, tapered bore (also for layering), side turning tool, left and right
  • Wooden case
  • Wood casket

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 388.27€ 384.27*

What kind of Lathes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)