• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen HM8TLG Wood Woodturning set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-piece HSS Mini Lathe Knife Set Micro Turning Lathe Iron

Technical specifications

Product type

Woodturning set

Material

Wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1429488 Holzmann Maschinen HM8TLG Wood Woodturning set

Description

Features

  • Length 190 mm
  • There are 8 very common versions included
  • The blades are made of wear-resistant HSS steel
  • beautiful and ergonomic geformete wooden handles, each with 135 mm length
  • Blade length: 60 mm
  • Overall length: approx. 195 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 366.78*

What kind of Lathes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)