• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon CU4 CNC controller 230 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Proxxon CNC control unit CU4

  • Dim. table

Technical specifications

  • Installation area 330 x 300 mm. Height 100 mm
  • Protectively insulated to class 1
Product type

CNC controller

Operating voltage

230 V

Height

100 mm

Weight

4.5 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165455 Proxxon CU4 CNC controller 230 V

Description

For operation of CNC lathes and milling machines with up to four axes. Ready to use, powerful and safe.

No software binding: CNC software freely available on the market, such as Estlcam (milling), MACH 3/4 (turning or milling) etc. can be used for control via parallel port (with LPT adapter if necessary). Four generously dimensioned power end-stages (standard-interface SUB-D 9-pin) ensure that the step-motors can work powerful and precisely in every situation. A feedback signal (e.g. limit switch) is possible for each axis.

230 V power sources switchable by relays (SK 1 and cold equipment connector) for spindle drives and special functions up to 2,500 W power consumption.

Stable main casing made of 1.2 mm thick steel sheet (powder-coated) with large rubber grooved mat for the tool storage.

This text is machine translated.

Scope of delivery

  • Proxxon CNC control unit CU4
  • User manual.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)