• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen ZFS600 Milling attachment

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zinc milling stencil

  • Dim. table

Technical specifications

  • Max. Workpiece length 600
  • Min Workpiece thickness 6 mm
  • Max. Workpiece thickness 32 mm
  • Installation dimensions 740 x 280 x 150 mm
Product type

Milling attachment

Weight

14 kg

Documents & Downloads

Datasheet

Datasheet 3219068 Holzmann Maschinen ZFS600 Milling attachment

User & Safety Instructions

User & Safety Instructions 3219068 Holzmann Maschinen ZFS600 Milling attachment

Description

With the HOLZMANN ZFS600, they have the perfect template for the production of their dovetail connection in combination with a router. Clamp/adjust the workpiece/establish the connection with the supplied cutter and its router

This text is machine translated.

Scope of delivery

  • 1/2" Template

Hints

Mounting holes for mounting on a worktop available, comprehensive HOLZMANN accessories available (templates, milling cutters), suitable for our OB1200

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)