The 6-piece T-handle screwdriver set from Einhell offers a versatile selection for powerful screwing tasks with the sizes H3 x 100 mm, H4 x 150 mm, H5 x 150 mm, H6 x 150 mm, H8 x 200 mm and H10 x 200 mm. The chrome-plated CrV steel blades are stable, wear-resistant and corrosion-resistant. Each blade is double equipped: A short 90°-blade for high torques and a long blade with ball-head for working up to 25° inclination angle. This makes it easier to work in hard to reach places and ensures efficient power transmission. The ergonomically shaped T-handles with non-slip 2-component surface are comfortable to hold and allow fatigue-free working, even during longer use. The exact blade profiles ensure a secure fit in the screw and prevent slipping. The set is particularly suitable for screw connections to machines, furniture, bicycles and vehicles - whether in the workshop, in the household or in the professional area.
This text is machine translated.