User & Safety Instructions 3730899 Einhell Universal, Workshop Screwdriver set PH
Description
The 5-piece screwdriver set from Einhell offers reliable basic equipment for a variety of screwing tasks in the home, workshop or while traveling. It contains screwdrivers in profile sizes PH0x60 mm, PH1x80 mm, PH2x100 mm, PH3x150 mm and PH4x200 mm – optimally matched to common screw heads. The CrV blades are made of chrome-plated chromium-vanadium steel and are exactly hardened to make them particularly stable and resistant to wear. The black magnetic tips hold screws securely in the screw head and allow precise, non-slip working. Comfort and efficiency are the focus of the ergonomically designed 2-component hand grips. These are comfortable to hold and enable fatigue-free working even after prolonged use. The handle sizes are exactly tuned to the blade lengths, WAS ensures an optimum force transmission. Practical in everyday life: Integrated hole handles for easy hanging and careful storage. The set can be used independent of brand with common screwing tools and a versatile tool for each tool equipment.
This text is machine translated.
Features
CRV blades - The chrome-plated blades made of chromium-vanadium steel are hardened and impress with their high stability and long wear resistance.
Magnetic tip – Magnetized tips provide secure grip in the screw head, facilitate the positioning of screws and allow precise, non-slip working.
PH sizes – With PH0x60/PH1x80/PH2x100/PH3x150/PH4x200 mm, the set covers common sizes for different screwing tasks.
Ergonomic handles - The ergonomic 2-component handles provide a secure grip and reduce fatigue even in intensive and long-term applications.
Power transmission – special handle sizes for blade length ensure optimum power transmission during any application.
Hole grips – integrated hole handles allow the screwdriver to be easily suspended for practical storage.
Versatile use - the screwdriver set is suitable for Ideal precise work in the household, in the workshop or while traveling.
Scope of delivery
5x screwdriver (PH0x60 mm, PH1x80 mm, PH2x100 mm, PH3x150 mm, PH4x200 mm) with chrome-plated CRV blades, magnetic tips, ergonomic 2-component handles and integrated hole grips for storage.
Description
The 5-piece screwdriver set from Einhell offers reliable basic equipment for a variety of screwing tasks in the home, workshop or while traveling. It contains screwdrivers in profile sizes PH0x60 mm, PH1x80 mm, PH2x100 mm, PH3x150 mm and PH4x200 mm – optimally matched to common screw heads. The CrV blades are made of chrome-plated chromium-vanadium steel and are exactly hardened to make them particularly stable and resistant to wear. The black magnetic tips hold screws securely in the screw head and allow precise, non-slip working. Comfort and efficiency are the focus of the ergonomically designed 2-component hand grips. These are comfortable to hold and enable fatigue-free working even after prolonged use. The handle sizes are exactly tuned to the blade lengths, WAS ensures an optimum force transmission. Practical in everyday life: Integrated hole handles for easy hanging and careful storage. The set can be used independent of brand with common screwing tools and a versatile tool for each tool equipment.
This text is machine translated.
Features
CRV blades - The chrome-plated blades made of chromium-vanadium steel are hardened and impress with their high stability and long wear resistance.
Magnetic tip – Magnetized tips provide secure grip in the screw head, facilitate the positioning of screws and allow precise, non-slip working.
PH sizes – With PH0x60/PH1x80/PH2x100/PH3x150/PH4x200 mm, the set covers common sizes for different screwing tasks.
Ergonomic handles - The ergonomic 2-component handles provide a secure grip and reduce fatigue even in intensive and long-term applications.
Power transmission – special handle sizes for blade length ensure optimum power transmission during any application.
Hole grips – integrated hole handles allow the screwdriver to be easily suspended for practical storage.
Versatile use - the screwdriver set is suitable for Ideal precise work in the household, in the workshop or while traveling.
Scope of delivery
5x screwdriver (PH0x60 mm, PH1x80 mm, PH2x100 mm, PH3x150 mm, PH4x200 mm) with chrome-plated CRV blades, magnetic tips, ergonomic 2-component handles and integrated hole grips for storage.
What kind of Screwdriver sets are you looking for?