• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electrical & precision engineering Phillips screwdriver Wera 2055 05118032001 PZ 1 Blade length: 80 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

Electrical & precision engineering

Size

PZ 1

Blade length

80 mm

Length

177 mm

Handle Ø

13 mm

Handle length

97 mm

Blade type

Round

Blade Ø

4 mm

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

DIN standard

DIN ISO 8764-PZ

Width

13 mm

Height

300 mm

Dim

(L x W x H) 177 x 13 x 300 mm

Weight

0.236 kg

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

Handle grip dimensions

97 x 13 mm (LxØ)

Standards

ISO 8764-PZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826074 Electrical & precision engineering Phillips screwdriver Wera 2055 05118032001 PZ 1 Blade length: 80 mm

Description

High-quality Wera Micro screwdriver for fine mechanical screw connections. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work. The Wera Black Point tip offers fit and optimized protection against corrosion.

This text is machine translated.

Features

  • Black Point.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.98*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)