• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 2217/600V-CD1-100Bl Test lead Jack plug Jack plug 1.00 m Blue 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test lead with stackable banana plug + retractable sleeve, PVC 2.5mm², 1.0m, blue

  • CAT II 600 V

Technical specifications

Product type

Test lead

Type A

Jack plug

Type B

Jack plug

Cable length

1.00 m

Factory colour

Blue

Plug features

Nestable

Material

PVC

Nominal current

36 A

Nominal current - rounded value

36 A

Contact material

Brass nickel plated

Reading category

CAT II 600 V

Type

2217/600V-CD1-100Bl

Documents & Downloads

Datasheet

Datasheet 2752026 Electro PJP 2217/600V-CD1-100Bl Test lead Jack plug Jack plug 1.00 m Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2752026 Electro PJP 2217/600V-CD1-100Bl Test lead Jack plug Jack plug 1.00 m Blue 1 pc(s)

Description

Verwenden Sie ist dazu erden Geräte erforderlich keine dann erforderlich. Retract loops help protect againat entsprechenden contact.

This text is machine translated.

Features

  • Ø4 mm banana connectionLength of the cable: 100cmStackenkissenRetrofitable sleeve600 V CATII36 A.Contact parts Brass and Cube/Ni-coated

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)