• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 2712-IEC-CD1-100J Test lead Jack plug 4 mm jack 100 cm Yellow 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test lead with Ø4mm stackable safety banana plugs, 1000V CAT III, PVC 1mm², 100cm, yellow

  • CAT III 1000 V

Technical specifications

Product type

Test lead

Type A

Jack plug

Type B

4 mm jack

Cable length

100 cm

Factory colour

Yellow

Plug features

Nestable

Material

Brass (Ni-plated)

Nominal current

20 A

Nominal current - rounded value

20 A

Contact material

Brass nickel plated

Reading category

CAT III 1000 V

Type

2712-IEC-CD1-100J

Documents & Downloads

Datasheet

Datasheet 3415018 Electro PJP 2712-IEC-CD1-100J Test lead Jack plug 4 mm jack 100 cm Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3415018 Electro PJP 2712-IEC-CD1-100J Test lead Jack plug 4 mm jack 100 cm Yellow 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)