• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 3267-C-CD1-V Safety socket Pin diameter: 1.9 mm Green 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Safety socket
Pin Ø
1.9 mm
Connection
Banana jack
Nominal current
36 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.98 / piece)
€ 0.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ø4mm Safety banana socket with Ø14,5mm round nut, Ø1,9mm x 11mm contact pin, green

  • 36 A Green

Technical specifications

  • 1000V CATIII
Packaging type

Piece

Product type

Safety socket

Pin Ø

1.9 mm

Nominal current

36 A

Nominal current - rounded value

36 A

Connection

Banana jack

Factory colour

Green

Manufacturer part #

3267-C-CD1-V

Type

3267-C-CD1-V

Dim

(Ø x L) 4 mm x 11 mm

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

Brass

Contact material

Brass nickel plated

Length

11 mm

(Ø)

4 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412288 Electro PJP 3267-C-CD1-V Safety socket Pin diameter: 1.9 mm Green 1 pc(s) Piece

Description

Recommended hole: Ø12 mm

This text is machine translated.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)